RL202-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,000
Unit Price: $0.29151
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,990
Unit Price: $0.49000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26804
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 3,980
Unit Price: $2.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,896
Unit Price: $0.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22,977
Unit Price: $0.95000
Datasheet

Similar


onsemi
In Stock: 6,785
Unit Price: $0.81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,596
Unit Price: $0.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,519
Unit Price: $0.68000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.44198
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,670
Unit Price: $0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,035
Unit Price: $0.33000
Datasheet
Diode 100 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

RL202-TP

DigiKey Part Number
RL202-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL202-TP
Description
DIODE STANDARD 100V 2A DO15
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types