


P6KE11A-TP | |
|---|---|
DigiKey Part Number | P6KE11A-TPMSTR-ND - Tape & Reel (TR) P6KE11A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE11A-TP |
Description | TVS DIODE 9.4VWM 15.6VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24600 | $2.46 |
| 100 | $0.15440 | $15.44 |
| 500 | $0.11472 | $57.36 |
| 1,000 | $0.10186 | $101.86 |
| 2,000 | $0.09102 | $182.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08189 | $327.56 |
| 8,000 | $0.07420 | $593.60 |
| 12,000 | $0.07028 | $843.36 |
| 20,000 | $0.06587 | $1,317.40 |
| 28,000 | $0.06326 | $1,771.28 |
| 40,000 | $0.06072 | $2,428.80 |

