
MUR3030PT-BP | |
|---|---|
DigiKey Part Number | 353-MUR3030PT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR3030PT-BP |
Description | DIODE ARRAY GP 300V 15A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.54000 | $2,772.00 |

