130 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF1300

DigiKey Part Number
846-LTR18EZPF1300TR-ND - Tape & Reel (TR)
846-LTR18EZPF1300CT-ND - Cut Tape (CT)
846-LTR18EZPF1300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF1300
Description
RES 130 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.027" (0.68mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,335
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.10200$1.02
25$0.08040$2.01
50$0.06860$3.43
100$0.05730$5.73
250$0.04924$12.31
500$0.04418$22.09
1,000$0.03984$39.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03292$164.60
10,000$0.02976$297.60
Manufacturers Standard Package