
MT160C18T2-BP | |
|---|---|
DigiKey Part Number | 353-MT160C18T2-BP-ND |
Manufacturer | |
Manufacturer Product Number | MT160C18T2-BP |
Description | SCR MODULE 1.8KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer MCC (Micro Commercial Components) | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 5400A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 400 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 130°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 160 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $60.20625 | $481.65 |

