SCR Module 800 V Series Connection - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT160C08T2-BP

DigiKey Part Number
353-MT160C08T2-BP-ND
Manufacturer
Manufacturer Product Number
MT160C08T2-BP
Description
SCR MODULE 800V MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 800 V Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
160 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5400A @ 50Hz
Current - Hold (Ih) (Max)
400 mA
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
8$44.82250$358.58
10$43.81500$438.15
100$42.30810$4,230.81