
MD200S16NM3-BP | |
|---|---|
DigiKey Part Number | 353-MD200S16NM3-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD200S16NM3-BP |
Description | BRIDGE RECT 3P 1.6KV 200A NM3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount NM3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 200 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 300 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | NM3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $47.37000 | $284.22 |

