
MD100S18M2-BP | |
|---|---|
DigiKey Part Number | 353-MD100S18M2-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD100S18M2-BP |
Description | BRIDGE RECT 3PHASE 1.8KV 100A M2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount M2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.8 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 150 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $26.78500 | $214.28 |
| 16 | $24.80750 | $396.92 |
| 24 | $23.80000 | $571.20 |
| 40 | $23.12500 | $925.00 |

