
MD100S12M4-BP | |
|---|---|
DigiKey Part Number | 353-MD100S12M4-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD100S12M4-BP |
Description | BRIDGE RECT 3PHASE 1.2KV 100A M4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 300 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $28.48000 | $170.88 |
| 12 | $26.03000 | $312.36 |
| 18 | $25.20167 | $453.63 |
| 30 | $23.95900 | $718.77 |
| 42 | $23.89143 | $1,003.44 |

