Parametric Equivalent



MCU50P04A-TP | |
|---|---|
DigiKey Part Number | 353-MCU50P04A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU50P04A-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 83W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3302 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32686 | $817.15 |
| 5,000 | $0.30201 | $1,510.05 |
| 7,500 | $0.28935 | $2,170.12 |
| 12,500 | $0.27513 | $3,439.12 |
| 17,500 | $0.27500 | $4,812.50 |


