


MBR20150CTH-BP | |
|---|---|
cms-digikey-product-number | 353-MBR20150CTH-BP-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MBR20150CTH-BP |
cms-description | DIODE ARR SCHOT 150V 20A TO220AB |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | $0.63494 | $3,174.70 |

