


AZ23B36HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23B36HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23B36HE3-TPCT-ND - Cut Tape (CT) 353-AZ23B36HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B36HE3-TP |
Description | DIODE ZENER ARRAY 36V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±2% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24600 | $2.46 |
| 100 | $0.15440 | $15.44 |
| 500 | $0.11472 | $57.36 |
| 1,000 | $0.10186 | $101.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08549 | $256.47 |
| 6,000 | $0.07723 | $463.38 |
| 9,000 | $0.07302 | $657.18 |
| 15,000 | $0.06829 | $1,024.35 |
| 21,000 | $0.06548 | $1,375.08 |
| 30,000 | $0.06275 | $1,882.50 |

