


GBU10D-BP | |
|---|---|
DigiKey Part Number | GBU10D-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU10D-BP |
Description | BRIDGE RECT 1PHASE 200V 10A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.27800 | $12.78 |
| 100 | $0.86010 | $86.01 |
| 500 | $0.68086 | $340.43 |
| 1,000 | $0.62321 | $623.21 |
| 2,000 | $0.57471 | $1,149.42 |
| 6,000 | $0.51318 | $3,079.08 |
| 10,000 | $0.48985 | $4,898.50 |

