
GBL6005-BP | |
|---|---|
DigiKey Part Number | 353-GBL6005-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBL6005-BP |
Description | BRIDGE RECT 1PHASE 50V 6A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | $0.32481 | $1,429.16 |

