24V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD12VK4-TP

DigiKey Part Number
353-ESD12VK4-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD12VK4-TP
Description
TVS DIODE 12VWM 24VC SOT236L
Customer Reference
Detailed Description
24V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
220W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.