


IW1822-00 | |
|---|---|
DigiKey Part Number | 1695-IW1822-00TR-ND - Tape & Reel (TR) 1695-IW1822-00CT-ND - Cut Tape (CT) 1695-IW1822-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IW1822-00 |
Description | 18W ACCUSWITCH? QUASI-RESONANT P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 72kHz 10-SOIC Batwing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 25V | |
Duty Cycle | - | |
Frequency - Switching | 72kHz | |
Power (Watts) | 18 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SOIC (0.154", 3.90mm Width), Fused Leads | |
Supplier Device Package | 10-SOIC Batwing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.06700 | $10.67 |
| 25 | $0.96720 | $24.18 |
| 100 | $0.85800 | $85.80 |
| 250 | $0.80584 | $201.46 |
| 500 | $0.77442 | $387.21 |
| 1,000 | $0.76500 | $765.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72124 | $1,803.10 |
| 5,000 | $0.70478 | $3,523.90 |
| 7,500 | $0.69653 | $5,223.97 |
| 12,500 | $0.68740 | $8,592.50 |

