



DFLZ16-TP | |
|---|---|
DigiKey Part Number | DFLZ16-TPMSTR-ND - Tape & Reel (TR) DFLZ16-TPMSCT-ND - Cut Tape (CT) DFLZ16-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ16-TP |
Description | DIODE ZENER 16V 1W SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±6% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14300 | $1.43 |
| 100 | $0.08400 | $8.40 |
| 500 | $0.07554 | $37.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08232 | $205.80 |
| 5,000 | $0.05827 | $291.35 |
| 7,500 | $0.05490 | $411.75 |
| 12,500 | $0.05111 | $638.88 |
| 17,500 | $0.04887 | $855.22 |
| 25,000 | $0.04669 | $1,167.25 |
| 62,500 | $0.04189 | $2,618.12 |
| 125,000 | $0.03893 | $4,866.25 |
| 250,000 | $0.03750 | $9,375.00 |

