Zener Diode 12 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 1 W ±5% Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

DFLZ12-TP

DigiKey Part Number
DFLZ12-TPMSTR-ND - Tape & Reel (TR)
DFLZ12-TPMSCT-ND - Cut Tape (CT)
DFLZ12-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ12-TP
Description
DIODE ZENER 12V 1W SOD123FL
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123FL
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,371
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2600
Tape & Reel (TR):2600
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21300$2.13
100$0.13300$13.30
500$0.09814$49.07
1,000$0.08686$86.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.07461$186.52
5,000$0.06701$335.05
7,500$0.06314$473.55
12,500$0.05878$734.75
17,500$0.05620$983.50
25,000$0.05369$1,342.25
Manufacturers Standard Package