



BZX84C16-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C16-TPTR-ND - Tape & Reel (TR) 353-BZX84C16-TPCT-ND - Cut Tape (CT) 353-BZX84C16-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16-TP |
Description | DIODE ZENER 16V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07200 | $0.72 |
| 100 | $0.02700 | $2.70 |
| 500 | $0.02600 | $13.00 |
| 1,000 | $0.02500 | $25.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02200 | $66.00 |
| 6,000 | $0.02156 | $129.36 |
| 9,000 | $0.01361 | $122.49 |
| 15,000 | $0.01243 | $186.45 |
| 21,000 | $0.01144 | $240.24 |

