


BZT52B9V1JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B9V1JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B9V1JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B9V1JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1JSHE3-TP |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16700 | $1.67 |
| 100 | $0.10410 | $10.41 |
| 500 | $0.07660 | $38.30 |
| 1,000 | $0.06768 | $67.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05632 | $168.96 |
| 6,000 | $0.05058 | $303.48 |
| 9,000 | $0.04765 | $428.85 |
| 15,000 | $0.04436 | $665.40 |
| 21,000 | $0.04241 | $890.61 |
| 30,000 | $0.04051 | $1,215.30 |
| 75,000 | $0.03635 | $2,726.25 |
| 150,000 | $0.03378 | $5,067.00 |
| 300,000 | $0.03250 | $9,750.00 |

