
BZX584B8V2HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B8V2HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B8V2HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B8V2HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B8V2HE3-TP |
Description | DIODE ZENER 8.2V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17500 | $1.75 |
| 100 | $0.10920 | $10.92 |
| 500 | $0.08032 | $40.16 |
| 1,000 | $0.07094 | $70.94 |
| 2,000 | $0.06302 | $126.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.05073 | $405.84 |
| 16,000 | $0.04599 | $735.84 |
| 24,000 | $0.04358 | $1,045.92 |
| 40,000 | $0.04087 | $1,634.80 |
| 56,000 | $0.03926 | $2,198.56 |
| 80,000 | $0.03770 | $3,016.00 |

