


BAV199WTHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAV199WTHE3-TPTR-ND - Tape & Reel (TR) 353-BAV199WTHE3-TPCT-ND - Cut Tape (CT) 353-BAV199WTHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199WTHE3-TP |
Description | DIODE ARRAY GP 85V 160MA SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 160mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17500 | $1.75 |
| 100 | $0.10920 | $10.92 |
| 500 | $0.08032 | $40.16 |
| 1,000 | $0.07094 | $70.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05898 | $176.94 |
| 6,000 | $0.05294 | $317.64 |
| 9,000 | $0.04986 | $448.74 |
| 15,000 | $0.04640 | $696.00 |
| 21,000 | $0.04435 | $931.35 |
| 30,000 | $0.04235 | $1,270.50 |



