Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZT52C6V8T-TP

DigiKey Part Number
BZT52C6V8T-TPMSTR-ND - Tape & Reel (TR)
BZT52C6V8T-TPMSCT-ND - Cut Tape (CT)
BZT52C6V8T-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V8T-TP
Description
DIODE ZENER 6.8V 200MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08500$0.85
100$0.02700$2.70
500$0.02600$13.00
1,000$0.02500$25.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.02352$188.16
16,000$0.01780$284.80
24,000$0.01699$407.76
80,000$0.01620$1,296.00
Manufacturers Standard Package