
MIF100R12C1PF-BP | |
|---|---|
DigiKey Part Number | 353-MIF100R12C1PF-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIF100R12C1PF-BP |
Description | IGBT MOD 1200V 100A 675MW MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT 2 Independent 1200 V 100 A 675 mW Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 675 mW | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 6700 pF @ 25 V | |
Input | - | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $44.18900 | $441.89 |

