
BZT52C20HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C20HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C20HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C20HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20HE3-TP |
Description | DIODE ZENER 20V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14800 | $1.48 |
| 100 | $0.09150 | $9.15 |
| 500 | $0.06684 | $33.42 |
| 1,000 | $0.05883 | $58.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04861 | $145.83 |
| 6,000 | $0.04345 | $260.70 |
| 9,000 | $0.04081 | $367.29 |
| 15,000 | $0.03785 | $567.75 |
| 21,000 | $0.03609 | $757.89 |
| 30,000 | $0.03439 | $1,031.70 |

