BZT52C15HE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 2,640
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9,135
Unit Price: $0.14000
Datasheet
Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C15HE3-TP

DigiKey Part Number
353-BZT52C15HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C15HE3-TPCT-ND - Cut Tape (CT)
353-BZT52C15HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C15HE3-TP
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13900$1.39
100$0.08590$8.59
500$0.06276$31.38
1,000$0.05525$55.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04565$136.95
6,000$0.04081$244.86
9,000$0.03833$344.97
15,000$0.03555$533.25
21,000$0.03390$711.90
30,000$0.03229$968.70
Manufacturers Standard Package