MFR Recommended

BZT52B43LS-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B43LS-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B43LS-TP |
Description | DIODE ZENER 43V 200MW SOD323FL |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±1.95% Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Base Product Number |


