


BC848CWHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC848CWHE3-TPTR-ND - Tape & Reel (TR) 353-BC848CWHE3-TPCT-ND - Cut Tape (CT) 353-BC848CWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848CWHE3-TP |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 150MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13600 | $1.36 |
| 100 | $0.08430 | $8.43 |
| 500 | $0.06160 | $30.80 |
| 1,000 | $0.05422 | $54.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04481 | $134.43 |
| 6,000 | $0.04005 | $240.30 |
| 9,000 | $0.03762 | $338.58 |
| 15,000 | $0.03489 | $523.35 |
| 21,000 | $0.03327 | $698.67 |
| 30,000 | $0.03170 | $951.00 |

