Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

EMVA350ARA220ME55G | |
|---|---|
DigiKey Part Number | 565-EMVA350ARA220ME55GTR-ND - Tape & Reel (TR) 565-EMVA350ARA220ME55GCT-ND - Cut Tape (CT) 565-EMVA350ARA220ME55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA350ARA220ME55G |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA350ARA220ME55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.28 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |










