Bipolar (BJT) Transistor NPN 30 V 100 mA 150MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 100 mA 150MHz 200 mW Surface Mount SOT-323
SOT 323

BC848AWHE3-TP

DigiKey Part Number
353-BC848AWHE3-TPTR-ND - Tape & Reel (TR)
353-BC848AWHE3-TPCT-ND - Cut Tape (CT)
353-BC848AWHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848AWHE3-TP
Description
TRANS NPN 30V 0.1A SOT-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 150MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12800$1.28
100$0.07960$7.96
500$0.05812$29.06
1,000$0.05115$51.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04227$126.81
6,000$0.03778$226.68
9,000$0.03549$319.41
15,000$0.03291$493.65
21,000$0.03139$659.19
30,000$0.02990$897.00
75,000$0.02664$1,998.00
150,000$0.02462$3,693.00
300,000$0.02293$6,879.00
Manufacturers Standard Package