EMVA100ADA470ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.06911
Datasheet

Direct


Panasonic Industry
In Stock: 2,033
Unit Price: $0.41000
Datasheet

Direct


Panasonic Industry
In Stock: 6,755
Unit Price: $0.37000
Datasheet

Direct


Nichicon
In Stock: 607
Unit Price: $0.53000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.11323
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,043
Unit Price: $0.24000
Datasheet

Upgrade


Würth Elektronik
In Stock: 46,169
Unit Price: $0.20000
Datasheet

Upgrade


KEMET
In Stock: 16,274
Unit Price: $0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06676
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.07104
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06676
Datasheet

Upgrade


KEMET
In Stock: 1,089
Unit Price: $0.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06800
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA100ADA470ME55G

DigiKey Part Number
565-2074-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA100ADA470ME55G
Description
CAP ALUM 47UF 20% 10V SMD
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA100ADA470ME55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
47.52 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes