


5KP190A-TP | |
|---|---|
DigiKey Part Number | 5KP190A-TPTR-ND - Tape & Reel (TR) 5KP190A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP190A-TP |
Description | TVS DIODE 190VWM 310VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 310V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 310V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $2.43100 | $24.31 |
| 100 | $1.70130 | $170.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.38966 | $694.83 |
| 1,000 | $1.28954 | $1,289.54 |
| 1,500 | $1.23855 | $1,857.83 |
| 2,500 | $1.22500 | $3,062.50 |

