Zener Diode 180 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 180 V 1 W ±5% Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

DFLZ180-TP

DigiKey Part Number
DFLZ180-TPMSTR-ND - Tape & Reel (TR)
DFLZ180-TPMSCT-ND - Cut Tape (CT)
DFLZ180-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ180-TP
Description
DIODE ZENER 180V 1W SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 130 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.32100$3.21
100$0.20360$20.36
500$0.15258$76.29
1,000$0.13609$136.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.11822$295.55
5,000$0.10715$535.75
7,500$0.10151$761.33
12,500$0.09517$1,189.62
17,500$0.09141$1,599.68
25,000$0.08776$2,194.00
Manufacturers Standard Package