2SC2458-Y-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,454
Unit Price: $0.29000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Through Hole TO-92S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Through Hole TO-92S
Micro Commercial Components Corporate Video

2SC2458-Y-AP

DigiKey Part Number
2SC2458-Y-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC2458-Y-AP
Description
TRANS NPN 50V 0.15A TO-92S
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Through Hole TO-92S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body, Formed Leads
Supplier Device Package
TO-92S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable