1N5342B-AP | |
|---|---|
DigiKey Part Number | 353-1N5342B-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5342B-AP |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.14168 | $4,250.40 |