1N4004-N-0-4-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 70,345
Unit Price: $0.56000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 48,015
Unit Price: $0.56000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18,481
Unit Price: $0.56000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,711
Unit Price: $0.59000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,876
Unit Price: $0.59000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 36,227
Unit Price: $1.32000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,041
Unit Price: $1.32000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35388
Datasheet

Direct


onsemi
In Stock: 11,110
Unit Price: $0.29000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,474
Unit Price: $1.46000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,515
Unit Price: $1.46000
Datasheet

Direct


onsemi
In Stock: 30,985
Unit Price: $0.29000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,000
Unit Price: $0.33607
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4004-N-0-4-AP

DigiKey Part Number
1N4004-N-0-4-APMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4004-N-0-4-AP
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable