Zener Diode 240 V 500 mW Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EZ240D5-TP

DigiKey Part Number
353-1EZ240D5-TP-ND
Manufacturer
Manufacturer Product Number
1EZ240D5-TP
Description
DIODE ZENER 240V 500MW DO41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 240 V 500 mW Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
1800 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 182.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.12651$632.55