77.7V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.7V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

15KP48CA-TP

DigiKey Part Number
15KP48CA-TPTR-ND - Tape & Reel (TR)
15KP48CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP48CA-TP
Description
TVS DIODE 48VWM 77.7VC R6
Customer Reference
Detailed Description
77.7V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
R-6, Axial
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,046
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.09000$14.09
10$9.80500$98.05
100$7.38870$738.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.36068$3,180.34
1,000$6.03101$6,031.01
1,500$6.00000$9,000.00
Manufacturers Standard Package