
SP330EEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP330EEY-L/TR-ND - Tape & Reel (TR) 1016-SP330EEY-L/TRCT-ND - Cut Tape (CT) 1016-SP330EEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP330EEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP330EEY-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.20000 | $5.20 |
| 10 | $3.96400 | $39.64 |
| 25 | $3.65520 | $91.38 |
| 100 | $3.31510 | $331.51 |
| 250 | $3.16712 | $791.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.88997 | $7,224.93 |






