RS485 Controller I2C, SPI Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR20M1170IL16TR-F

DigiKey Part Number
XR20M1170IL16TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR20M1170IL16TR-F
Description
IC UART FIFO I2C/SPI 64B 16QFN
Customer Reference
Detailed Description
RS485 Controller I2C, SPI Interface 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
XR20M1170IL16TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
RS485
Function
Controller
Interface
I2C, SPI
Standards
-
Voltage - Supply
1.62V ~ 3.6V
Current - Supply
500µA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.01802$15,054.06
Manufacturers Standard Package