SPX3940M3-L-3-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.68659
Datasheet

Similar


Texas Instruments
In Stock: 6,410
Unit Price: $1.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,632
Unit Price: $1.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,259
Unit Price: $7.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,629
Unit Price: $7.01000
Datasheet

Similar


Microchip Technology
In Stock: 2,449
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 164
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 4,293
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 3,597
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 7,227
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 55,164
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 5,148
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 8,427
Unit Price: $1.61000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3940M3-L-3-3

DigiKey Part Number
1016-1560-5-ND
Manufacturer
Manufacturer Product Number
SPX3940M3-L-3-3
Description
IC REG LINEAR 3.3V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX3940M3-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types