SPX3940AM3-L-2-5/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.74112
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,199
Unit Price: $7.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,330
Unit Price: $7.01000
Datasheet

Similar


Microchip Technology
In Stock: 648
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 536
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 322
Unit Price: $0.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Microchip Technology
In Stock: 4,376
Unit Price: $0.90000
Datasheet

Similar


Microchip Technology
In Stock: 308
Unit Price: $1.78000
Datasheet

Similar


Microchip Technology
In Stock: 1,828
Unit Price: $1.78000
Datasheet

Similar


Microchip Technology
In Stock: 210
Unit Price: $1.61000
Datasheet

Similar


Microchip Technology
In Stock: 6,250
Unit Price: $1.61000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3940AM3-L-2-5/TR

DigiKey Part Number
SPX3940AM3-L-2-5/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX3940AM3-L-2-5/TR
Description
IC REG LINEAR 2.5V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX3940AM3-L-2-5/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types