Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3819R2-L-1-2/TR

DigiKey Part Number
SPX3819R2-L-1-2/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX3819R2-L-1-2/TR
Description
IC REG LINEAR 1.2V 500MA 8-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SPX3819R2-L-1-2/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23662$709.86
6,000$0.23032$1,381.92
9,000$0.22717$2,044.53
15,000$0.22367$3,355.05
21,000$0.22163$4,654.23
30,000$0.21967$6,590.10
Manufacturers Standard Package