SP483EEN-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 784
Unit Price: $8.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,705
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,338
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 989
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 159
Unit Price: $4.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 822
Unit Price: $4.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 278
Unit Price: $4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,241
Unit Price: $4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,429
Unit Price: $4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: $3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24,442
Unit Price: $3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,510
Unit Price: $2.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,089
Unit Price: $3.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11,194
Unit Price: $3.89000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP483EEN-L

DigiKey Part Number
1016-1164-5-ND
Manufacturer
Manufacturer Product Number
SP483EEN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP483EEN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types