LP2950CN-L-3-3/TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10,198
Unit Price: $0.60000
Datasheet

Similar


STMicroelectronics
In Stock: 6,848
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 6,779
Unit Price: $0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 12,025
Unit Price: $0.32000
Datasheet

Similar


Texas Instruments
In Stock: 1,285
Unit Price: $1.01000
Datasheet

Similar


onsemi
In Stock: 2,917
Unit Price: $0.90000
Datasheet

Similar


Texas Instruments
In Stock: 11,657
Unit Price: $1.04000
Datasheet

Similar


onsemi
In Stock: 1,848
Unit Price: $0.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.13074
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.71624
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CN-L-3-3/TR

DigiKey Part Number
LP2950CN-L-3-3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2950CN-L-3-3/TR
Description
IC REG LINEAR 3.3V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types