


MAXREFDES117# | |
|---|---|
DigiKey Part Number | MAXREFDES117#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES117# |
Description | EVAL BRD HEART OXIMETRY MONITOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1921, MAX14595, MAX30102 - Medical, Pulse Oximeter (PO or SpO2) Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MAXREFDES117# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Medical, Pulse Oximeter (PO or SpO2) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX1921, MAX14595, MAX30102 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.24000 | $29.24 |
| 10 | $29.16800 | $291.68 |












