
MAX9691ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX9691ESA+TTR-ND - Tape & Reel (TR) 175-MAX9691ESA+TCT-ND - Cut Tape (CT) 175-MAX9691ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9691ESA+T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9691ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, ECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 6.5mV @ 5V | |
Current - Input Bias (Max) | 20µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 26mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 1.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.21000 | $14.21 |
| 10 | $11.21300 | $112.13 |
| 25 | $10.46560 | $261.64 |
| 100 | $9.64340 | $964.34 |
| 250 | $9.25148 | $2,312.87 |
| 500 | $9.01532 | $4,507.66 |
| 1,000 | $8.82095 | $8,820.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.61574 | $21,539.35 |

