
MAX9646EUK+T | |
|---|---|
DigiKey Part Number | MAX9646EUK+TR-ND - Tape & Reel (TR) MAX9646EUK+CT-ND - Cut Tape (CT) MAX9646EUK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9646EUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9646EUK+T Models |
Category | Current - Quiescent (Max) 1.1µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 53dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 15µs |
Part Status Active | Hysteresis 0.9mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.015µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.66200 | $16.62 |
| 25 | $1.51600 | $37.90 |
| 100 | $1.35540 | $135.54 |
| 250 | $1.27880 | $319.70 |
| 500 | $1.23930 | $619.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.15444 | $2,886.10 |
| 5,000 | $1.13024 | $5,651.20 |
| 7,500 | $1.11813 | $8,385.98 |

