Current Sense Amplifier 1 Circuit 4-UCSP (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit 4-UCSP (1x1)
Sometimes It’s Smart to Have a Low Iq
On-Demand Webinar - How to Know When it’s Time to Lower Your IQ

MAX9634FERS+T

DigiKey Part Number
MAX9634FERS+TTR-ND - Tape & Reel (TR)
MAX9634FERS+TCT-ND - Cut Tape (CT)
MAX9634FERS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9634FERS+T
Description
IC CURRENT SENSE 1 CIRCUIT 4UCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 4-UCSP (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX9634FERS+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
125 kHz
Voltage - Input Offset
100 µV
Current - Supply
1.1µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-UCSP (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,573
Factory Stock: 77,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.73000$2.73
10$2.03800$20.38
25$1.86360$46.59
100$1.67180$167.18
250$1.58036$395.09
500$1.54530$772.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.43206$3,580.15
5,000$1.40320$7,016.00
Manufacturers Standard Package