
MAX924ESE+ | |
|---|---|
DigiKey Part Number | MAX924ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX924ESE+ |
Description | IC COMPARATR 4 W/VOLT REF 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX924ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.95000 | $10.95 |
| 10 | $8.56400 | $85.64 |
| 50 | $7.60600 | $380.30 |
| 100 | $7.30960 | $730.96 |
| 250 | $6.99656 | $1,749.14 |
| 500 | $6.80790 | $3,403.95 |
| 1,000 | $6.65260 | $6,652.60 |

